ABC17DRTN

Heilind Number:SULABC17DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULABC17DRTN

Detailed Description

Introducing the ABC17DRTN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission needs. The female gender connector, with two rows and 34 positions, offers versatile connectivity options. Its Thru Hole termination method and gold-plated Beryllium Copper contacts guarantee secure and low-resistance connections. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in various industries. With a compact design, measuring 10.95mm in height and 8.38mm in width, it is space-saving yet robust. The matte tin termination plating ensures durability and longevity. Whether in aerospace, telecommunications, or industrial applications, the ABC17DRTN connector delivers exceptional performance and reliability.