ABC17DRTS-S13

Heilind Number:SULABC17DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRTS-S13

Detailed Description

The ABC17DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its female gender and 2-row design accommodate various connection needs. The side hole mount type and card extender termination method offer easy and secure installation. The gold-plated Beryllium Copper contacts ensure low contact resistance and high durability. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The full bellow contact type and straddle orientation further enhance its performance. With 34 positions and a tail length of 4.7mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for use in extreme conditions. The connector's compact size, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Its matte tin termination plating ensures solderability and RoHS compliance. Classified under hi-rel category, the ABC17DRTSS13 is a top choice for mission-critical applications.