ABC17DRTS-S93

Heilind Number:SULABC17DRTS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRTS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRTS-S93
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC17DRTS-S93

Detailed Description

Introducing the ABC17DRTS-S93, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable performance even in harsh environments. With a contact material of Beryllium Copper and gold plating, it guarantees excellent conductivity and corrosion resistance. The two-row design with 34 positions and a pitch of 2.54mm provides ample connectivity options. Its side hole mount and through-hole termination method make installation easy. Operating at a voltage of 700 VAC and an impressive amperage rating of 3A, this connector is suitable for a wide range of power and signal transmission needs. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 5.08mm and a compact connector height and width of 10.95mm and 8.38mm respectively, it offers space-saving solutions without compromising on performance. Additionally, the matte tin termination plating ensures durability and longevity. Ideal for use in hi-rel electronic systems, the ABC17DRTS-S93 is a reliable and efficient connector that meets the highest standards of quality and performance. Elevate your PCB connectivity with this top-of-the-line component.