ABC17DRTS

Heilind Number:SULABC17DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRTS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULABC17DRTS

Detailed Description

Introducing the ABC17DRTS, a high-performance PCB connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper materials, this female connector ensures reliable power transmission with a 3A amperage rating and a 700VAC voltage capacity. Featuring two rows for enhanced versatility, it offers Thru Hole termination with gold-plated contacts for optimal signal integrity. The Full Bellow contact type and Straight orientation guarantee seamless mating, while 34 positions accommodate complex circuitry. With a wide operating temperature range of -65 to 150°C and Matte Tin termination plating, this connector is ideal for aerospace, defense, and industrial applications. Trust in the ABC17DRTS for rugged durability and uninterrupted performance.