ABC17DRXI

Heilind Number:SULABC17DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRXI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRXI

Detailed Description

Experience superior connectivity with our ABC17DRXI PCB Connector, meticulously crafted for high-performance applications. Perfect for demanding environments, this connector features a robust construction with PPS and Beryllium Copper materials, ensuring unparalleled durability. The Female gender, Threaded mount type, and Thru Hole termination method guarantee secure and stable connections. With 34 positions and 2 rows, this connector offers ample versatility for your projects. Its Full Bellow contact type, Gold contact plating, and Matte Tin termination plating provide reliable conductivity while withstanding voltage up to 700 VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of industrial settings. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. Trust in the ABC17DRXI for uncompromising quality and performance in your connectivity solutions.