ABC17DRXN

Heilind Number:SULABC17DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULABC17DRXN

Detailed Description

Introducing SKU ABC17DRXN, a high-performance female connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 2.54mm (.1in), it offers precise alignment, while its full bellow contact type and gold plating guarantee optimal signal transfer. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. The 34 positions and two rows provide ample connectivity options, making it ideal for board-to-board and card edge connections. Its straight orientation and no mounting design streamline installation. With a wide operating temperature range of -65 to 150°C, it excels in harsh environments. The matte tin termination plating enhances longevity. At 10.95mm (.431in) in height and 8.38mm (.33in) in width, it offers a compact yet robust solution. Trust the ABC17DRXN for superior performance in your PCB connectivity needs.