ABC17DRYH

Heilind Number:SULABC17DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRYH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRYH

Detailed Description

Introducing the ABC17DRYH, a high-performance board-to-board PCB connector designed for critical applications requiring reliable power transmission. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures efficient power delivery with minimal signal loss. Featuring two rows of 34 female contacts made of durable beryllium copper and plated with gold, it guarantees excellent conductivity and corrosion resistance. The full bellow contact type and thru-hole termination method offer secure and stable connections, while the clearance hole mount type allows for easy installation. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable PCB space without compromising performance. Trust the ABC17DRYH for seamless power transmission in your most demanding applications.