ABC17DRYI

Heilind Number:SULABC17DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRYI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRYI

Detailed Description

Introducing the ABC17DRYI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 34 positions each on a 2.54mm pitch, it offers ample connectivity options. The full bellow contact type with gold plating guarantees reliable signal transmission, while the threaded mount and through-hole termination method ensure secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained PCB layouts. Trust the ABC17DRYI for high-speed and high-reliability connections in your electronic systems.