| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC17DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 34 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC17DRYN-S13 |
ABC17DRYN-S13
| Heilind Number: | SULABC17DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC17DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC17DRYN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power transmission in even the most critical systems. Featuring full bellow contact type and gold-plated beryllium copper contacts, it guarantees low contact resistance and high signal integrity. The connector's straddle orientation and 34 positions make it ideal for complex circuit board layouts. Operating smoothly in a wide temperature range from -65 to 150°C, it is built to withstand harsh environmental conditions. With matte tin termination plating and a tail length of 10.8mm, it offers easy and secure installation. Trust in the ABC17DRYN-S13 for durable and efficient connectivity in your electronic designs.

