ABC17DRYN

Heilind Number:SULABC17DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRYN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRYN

Detailed Description

Introducing the ABC17DRYN Board-to-Board PCB Connector, designed for high-performance applications requiring reliable signal transmission. This female connector features two rows with a total of 34 positions, allowing for versatile connectivity. With a pitch of 2.54mm, it ensures precise alignment on the PCB. The contacts are made of durable Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700VAC and an extended temperature range of -65 to 150°C, it is suitable for harsh environments. The straight orientation and no mounting requirement make installation simple. With a tail length of 11.18mm, it offers secure through-hole termination. Measuring at a compact height of 10.95mm and width of 8.38mm, it saves space on the board. The termination plating of matte tin further enhances its durability. Ideal for aerospace, military, and industrial applications, the ABC17DRYN ensures high reliability in demanding environments.