ABC17DRYS-S93

Heilind Number:SULABC17DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC17DRYS-S93

Detailed Description

The ABC17DRYS-S93 is a high-performance board to board PCB connector designed for reliable power transmission in demanding environments. With a current rating of 3A and a maximum voltage of 700VAC, this connector is suitable for a wide range of applications. Featuring two rows of 34 female contacts made of durable Beryllium Copper with gold plating, it ensures excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation guarantee secure and stable connections. Its side hole mount type and thru-hole termination method make installation easy and efficient. With an operating temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. The matte tin termination plating adds further durability. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for your connectivity needs. Whether used in aerospace, military, or industrial applications, the ABC17DRYSS93 connector delivers exceptional performance you can rely on.