ABC17DRYS

Heilind Number:SULABC17DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DRYS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:34
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DRYS

Detailed Description

This ABC17DRYS connector features PPS and Beryllium Copper construction, offering high durability and reliable performance. With a 2.54mm pitch and 34 positions spread across 2 rows, it ensures efficient connectivity on PCBs. The female connector, designed for side hole mounting through holes, boasts a contact material of Beryllium Copper with gold plating, guaranteeing optimal conductivity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for a wide range of applications. The full bellow contact type and straight orientation further enhance its functionality. With a termination method of thru-hole and matte tin plating, this connector is ideal for hi-rel environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. The tail length of 11.18mm allows for secure attachment. Overall, the ABC17DRYS connector is a standout component in the realm of PCB connectors, promising top-tier quality and performance.