ABC17DSXI

Heilind Number:SULABC17DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DSXI
Amperage:3 A
Gender:Female
Number of Contacts:17
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DSXI

Detailed Description

Introducing the ABC17DSXI, a high-performance connector designed for precision applications. This female connector, featuring PPS and Beryllium Copper construction, ensures reliable signal transmission in even the most demanding environments. With a thread mount type and thru-hole termination method, installation is secure and straightforward. The 17-position connector with a 2.54mm pitch and full bellow contact type guarantees efficient connectivity. Gold-plated contacts and a matte tin termination provide optimal conductivity and durability. Operating temperature range of -65 to 150°C and a voltage rating of 700 VAC make this connector suitable for a wide range of uses. Measuring 10.95mm in height and 8.38mm in width, it's compact yet robust. Ideal for board-to-board PCB and card edge connections, the ABC17DSXI is a top choice for professionals seeking quality and performance in their connectivity solutions.