ABC17DSXN

Heilind Number:SULABC17DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DSXN
Amperage:3 A
Gender:Female
Number of Contacts:17
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:17
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DSXN

Detailed Description

Introducing the ABC17DSXN, a high-performance female connector designed for precision connectivity in electronic systems. Featuring a pitch of 2.54mm and a contact type of Full Bellow, this connector ensures reliable signal transmission. With 17 gold-plated contacts made of Beryllium Copper, it guarantees excellent conductivity and durability. The termination method of Thru Hole allows for easy installation on PCBs. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of applications. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it space-efficient. With a tail length of 4.06mm, it offers secure anchoring. Meeting stringent quality standards, including a wide operating temperature range of -65 to 150°C and termination plating in Matte Tin, this connector is ideal for use in hi-rel environments. Perfect for board-to-board and card edge connections, the ABC17DSXN is the ultimate choice for demanding electronic systems.