ABC17DTAD

Heilind Number:SULABC17DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DTAD
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DTAD

Detailed Description

Introducing the ABC17DTAD, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring a sturdy construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. Its two rows of 34 gold-plated contacts, using the loop bellow contact type, guarantee efficient data transfer with low contact resistance. The right-angle orientation and clearance hole mount type offer flexibility in installation, while the thru-hole termination method simplifies assembly. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where durability is paramount. Trust the ABC17DTAD for secure and high-speed connections in your electronic systems.