ABC17DTAI

Heilind Number:SULABC17DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DTAI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DTAI

Detailed Description

The ABC17DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector with two rows and threaded mounting offers secure and stable connectivity. Its gold-plated Beryllium Copper contacts provide excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal transmission. With 34 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for use in diverse industrial settings. The connector's compact size, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-efficient PCB layouts. Matte Tin termination plating ensures long-term performance. Whether in aerospace, telecommunications, or other hi-rel environments, the ABC17DTAI delivers superior connectivity solutions.