ABC17DTAS

Heilind Number:SULABC17DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DTAS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DTAS

Detailed Description

Featuring a robust design for high-performance connectivity, the ABC17DTAS is a female board-to-board PCB connector engineered for precision. With two rows and 34 positions, it ensures efficient data transmission in electronic systems. Crafted with PPS and Beryllium Copper, it guarantees durability and reliability. The contact material is gold-plated, offering excellent conductivity. Its unique loop bellow contact type and right-angle orientation make it versatile for various mounting needs. Operating at temperatures ranging from -65 to 150 °C, and with a voltage rating of 700 VAC, it is suitable for demanding applications. The termination method is through-hole, with a matte tin plating for secure soldering. Measuring .61 inches in height and 9.4 mm in width, it is compact yet sturdy. Ideal for aerospace, defense, and industrial use, this connector is a vital component for seamless PCB connections.