ABC17DTAT

Heilind Number:SULABC17DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DTAT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DTAT

Detailed Description

The ABC17DTAT connector is a high-performance component designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it offers reliable power transmission. This female connector, with two rows and a threaded mount type, guarantees secure and stable connections on your PCB. The Thru Hole termination method and gold-plated Beryllium Copper contacts ensure efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type make it versatile for various board-to-board connections. With 34 positions and a pitch of 2.54mm, it provides ample connectivity options. The matte tin termination plating enhances its longevity. In addition to its superior technical specifications, the ABC17DTAT connector complies with the highest quality standards, making it a reliable choice for your connectivity needs.