| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC17DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 34 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 34 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC17DTBH |
ABC17DTBH
| Heilind Number: | SULABC17DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC17DTBH |
| ECAD Model: |
Specifications
Detailed Description
The ABC17DTBH is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and 34 positions, it offers reliable connectivity in complex circuitry. Featuring a gendered female design and right-angle orientation, it ensures seamless integration on PCBs. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, it is suitable for harsh environments. The termination method through a clearance hole and matte tin plating further enhance its robustness. Ideal for hi-rel industries, this connector meets stringent quality standards, making it a trusted choice for engineers and manufacturers alike. Elevate your PCB connectivity with the ABC17DTBH.

