ABC17DTBN-S189

Heilind Number:SULABC17DTBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DTBN-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DTBN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:34
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:34
SKU:SULABC17DTBN-S189

Detailed Description

Introducing the ABC17DTBN-S189, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures reliable power transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 34 positions, it offers ample connectivity options while its right-angle orientation and through-hole termination method facilitate easy installation. The contact materials of Beryllium Copper with Gold plating guarantee excellent conductivity and durability, even in extreme operating temperatures ranging from -65 to 150°C. Measuring 15.49mm in height and 9.4mm in width, the connector is compact yet robust, making it ideal for space-constrained applications. Trust the ABC17DTBN-S189 for secure and efficient board-to-board connections in aerospace, industrial, and telecommunications systems.