ABC17DTBN

Heilind Number:SULABC17DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DTBN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DTBN

Detailed Description

Introducing the ABC17DTBN, a high-performance female board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal signal transmission with a current rating of 3A and voltage capacity of 700VAC. With two rows of 34 gold-plated contacts in a space-efficient 2.54mm pitch, it offers reliable connectivity in compact designs. The contact type, Loop Bellow, guarantees secure mating, while the right-angle orientation and no-mounting requirement enhance versatility during installation. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for demanding environments. With a connector height of 15.49mm and a width of 9.4mm, it provides a compact yet durable solution for your PCB connectivity needs. Trust the ABC17DTBN for superior performance in aerospace, defense, and other hi-rel industries.