ABC17DTBT

Heilind Number:SULABC17DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DTBT
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DTBT

Detailed Description

Introducing the ABC17DTBT, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a 2.54mm pitch and 34 positions, it allows for efficient data transmission. The threaded mount type and right-angle orientation offer versatility in installation. Gold-plated contacts and matte tin termination guarantee optimal signal conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 150°C, it is suitable for harsh industrial settings. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent performance standards. Perfect for aerospace, defense, and telecommunications applications, the ABC17DTBT is the ideal choice for high-reliability connectivity solutions.