| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC17DTKD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULABC17DTKD-S288 |
ABC17DTKD-S288
| Heilind Number: | SULABC17DTKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC17DTKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ABC17DTKD-S288 is a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a pitch of 2.54mm, it offers precise connectivity for applications requiring a 700VAC voltage rating and an amperage of 3A. Featuring two rows of 34 female contacts made of PPS and Beryllium Copper with gold plating, this connector ensures reliable and low-resistance connections. Its loop bellow contact type and straddle orientation provide secure mating, while the card extender termination method with matte tin plating guarantees durability. Operating efficiently in temperatures ranging from -65 to 150°C, and with a compact height of 15.49mm and width of 9.4mm, the ABC17DTKD-S288 is ideal for use in aerospace, defense, and other high-reliability applications.

