ABC17DTKD-S328

Heilind Number:SULABC17DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DTKD-S328
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DTKD-S328

Detailed Description

Introducing the ABC17DTKD-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows for secure and efficient connectivity. Its female gender and straight orientation make it versatile for various electronic setups. The contact material of beryllium copper with gold plating ensures reliable signal transmission, while the loop bellow contact type offers durability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. With 34 positions and a tail length of 4.83mm, it provides ample connectivity options. The connector's clearance hole mount type and thru-hole termination method facilitate easy and secure installation on PCBs. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Matte tin termination plating adds to its longevity. Ideal for aerospace, defense, and industrial applications, the ABC17DTKDS328 ensures high reliability in connectivity.