| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC17DTKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 34 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 34 |
| SKU: | SULABC17DTKD |
ABC17DTKD
| Heilind Number: | SULABC17DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC17DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC17DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 34 positions, this connector offers reliable connectivity in compact spaces. Featuring PPS and Beryllium Copper construction, it ensures durability and excellent signal transmission. The gold-plated contact material and matte tin termination plating provide optimal conductivity and resistance to corrosion. Operating at a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The female gender and straight orientation make it easy to integrate into your designs. With a voltage rating of 700 VAC and amperage of 3A, it meets stringent performance requirements. Trust the ABC17DTKD for secure and efficient board-to-board connections in your electronic devices.

