ABC17DTKN

Heilind Number:SULABC17DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DTKN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:34
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DTKN

Detailed Description

Introducing ABC17DTKN, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper materials, this connector guarantees reliable conductivity and durability. Featuring a female gender with two rows and a straight orientation, it offers seamless integration into your circuitry. With a contact material of Beryllium Copper and gold plating, it ensures optimal signal transmission. The 2.54mm pitch and 34 positions cater to complex connectivity needs. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 150°C, it's suitable for diverse environments. With a termination method of thru-hole and matte tin plating, installation is secure and efficient. Measuring 15.49mm in height and 9.4mm in width, it's compact yet powerful. Ideal for hi-rel applications, this connector, also known by the acronym ABC17DTKN, is a must-have for demanding electronic setups.