ABC17DTMH

Heilind Number:SULABC17DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DTMH
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DTMH

Detailed Description

Introducing the ABC17DTMH, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female gender, right-angle orientation, and 2-row configuration make it versatile for various circuit setups. Gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type ensures secure mating. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for both standard and extreme conditions. Its compact design, with a height of .61 inches and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating offers durability and longevity. Whether in aerospace, telecommunications, or industrial applications, the ABC17DTMH is the ideal choice for high-reliability connectivity needs.