ABC17DTMI

Heilind Number:SULABC17DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DTMI
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DTMI

Detailed Description

Introducing the ABC17DTMI, a high-performance PCB connector designed for demanding applications. Featuring a unique combination of PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a 3A amperage rating and 700VAC voltage capability, it's suitable for power and signal transmission. The female gender, right-angle orientation, and threaded mounting type offer versatility in installation. Boasting 34 positions with 2 rows, it provides ample connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing reliable performance. With a pitch of 2.54mm and loop bellow contact type, signal integrity is maintained. Operating in a wide temperature range from -65 to 150°C, it's ideal for harsh environments. The Matte Tin termination plating ensures secure solder connections. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trust the ABC17DTMI for seamless board-to-board and card edge connections in your projects.