ABC17DTMN

Heilind Number:SULABC17DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DTMN
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DTMN

Detailed Description

Introducing the ABC17DTMN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring both durability and reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the requirements of various electronic applications. The female gender, right-angle orientation, and 2 rows of 34 positions offer versatile installation options. Utilizing a loop bellow contact type and gold-plated contacts, it guarantees low contact resistance and enhanced conductivity. The Thru Hole termination method with Matte Tin plating ensures secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial systems. With a compact size of 9.4mm width and 15.49mm height, it optimizes PCB real estate while delivering superior performance. Trust the ABC17DTMN for your critical connectivity needs in mission-critical applications.