ABC17DTMS

Heilind Number:SULABC17DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC17DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC17DTMS
Amperage:3 A
Gender:Female
Number of Contacts:34
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:34
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC17DTMS

Detailed Description

Introducing the ABC17DTMS, a high-performance PCB connector designed for precision connectivity in demanding applications. This female connector features two rows, each accommodating up to 34 positions, ensuring efficient signal transmission. Crafted with PPS and Beryllium Copper, it guarantees durability and reliable performance. The contact material of Beryllium Copper with gold plating offers excellent conductivity, while the matte tin termination plating enhances solderability. With a pitch of 2.54mm, it allows for precise alignment on the board. Operating at a voltage of 700VAC and a wide temperature range of -65 to 150°C, this connector is suitable for diverse environments. Its right-angle orientation and side-hole mount type provide flexibility in installation. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board connections. Perfect for aerospace, defense, and industrial applications, the ABC17DTMS ensures secure and efficient data transfer in critical systems.