ABC18DCKD-S288

Heilind Number:SULABC18DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DCKD-S288

Detailed Description

Introducing the ABC18DCKD-S288 PCB connector, a high-performance component designed for seamless board-to-board connectivity. Featuring two rows for enhanced versatility, this connector boasts a durable construction with PPS and Beryllium Copper materials. With a pitch of 2.54mm and gold-plated contact surfaces, it ensures reliable signal transmission even in demanding environments. The 36-position layout, along with a 3A amperage rating and 700VAC voltage capacity, makes it ideal for various electronic applications. Its innovative Loop Bellow contact type and Straddle orientation provide efficient mating with exceptional signal integrity. The connector is tailored for precision, with a termination method of Card Extender and termination plating of Matte Tin. Operating flawlessly in temperatures ranging from -65 to 150°C, this component guarantees performance and durability. Whether for commercial or industrial use, the ABC18DCKD-S288 is the perfect choice for your connectivity needs.