ABC18DCKD

Heilind Number:SULABC18DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULABC18DCKD

Detailed Description

Introducing the ABC18DCKD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures robust and reliable performance. Featuring a compact design with two rows and 36 positions, it is ideal for densely populated circuit boards. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the most stringent requirements. The termination method is through-hole, offering secure and stable connections. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and clearance hole mount type facilitate easy installation. The matte tin termination plating further enhances its longevity. Whether for industrial, aerospace, or telecommunications applications, the ABC18DCKD connector is a trusted solution for seamless board-to-board connectivity.