ABC18DCKH

Heilind Number:SULABC18DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DCKH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DCKH

Detailed Description

The ABC18DCKH connector features a robust construction of PPS & Beryllium Copper, ensuring durability and reliable performance. With a current rating of 3A and a voltage capacity of 700 VAC, it is ideal for high-power applications. This female connector has two rows of 36 positions each, allowing for versatile connectivity. The termination method via clearance hole and thru-hole ensures secure attachment to the PCB. Its gold-plated Beryllium Copper contacts guarantee excellent conductivity. Designed for a pitch of 2.54mm, this connector offers precise alignment. The straight orientation and loop bellow contact type further enhance its usability. With an operating temperature range of -65 to 150°C, it is suitable for demanding environments. The connector's compact dimensions, with a height of 15.49mm and width of 9.4mm, make it space-efficient. Matte Tin termination plating adds to its corrosion resistance. Overall, the ABC18DCKH is a high-quality solution for board-to-board and card edge connections in various electronic systems.