ABC18DCKI-S288

Heilind Number:SULABC18DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:36
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DCKI-S288

Detailed Description

Introducing the ABC18DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Beryllium Copper materials, ensuring durability and reliability in harsh environments. With a current rating of 3A and a voltage capacity of 700 VAC, it offers secure power and signal transmission. The female gender, two rows, and threaded mount type make it easy to install and secure. Utilizing a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees low contact resistance and high conductivity. With a pitch of 2.54mm, it allows for precise and stable connections. The loop bellow contact type and straddle orientation further enhance its performance. Boasting 36 positions and a tail length of 4.45mm, it accommodates complex connectivity needs. Operating in a wide temperature range from -65 to 150 °C, it is suitable for various industrial applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Its matte tin termination plating ensures RoHS compliance. Whether for aerospace, defense, or telecommunications systems, the ABC18DCKI-S288 is the ideal choice for high-reliability connections.