ABC18DCKI

Heilind Number:SULABC18DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULABC18DCKI

Detailed Description

The ABC18DCKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a threaded mount type and thru-hole termination method, this connector ensures secure and reliable connectivity. With a contact material of beryllium copper and gold plating, it offers excellent conductivity and durability. The 36-position, two-row design with a 2.54mm pitch and loop bellow contact type allows for efficient data transmission. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, the connector is compact yet robust. Its matte tin termination plating enhances solderability. Ideal for use in aerospace, defense, and industrial applications, the ABC18DCKI is a reliable solution for your connectivity needs.