ABC18DCKN-S288

Heilind Number:SULABC18DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULABC18DCKN-S288

Detailed Description

The ABC18DCKN-S288 female connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in various applications. With a pitch of 2.54mm and 36 positions spread across 2 rows, it offers efficient connectivity on PCBs. The loop bellow contact type with gold plating and matte tin termination delivers excellent conductivity and corrosion resistance, suitable for high-voltage environments up to 700VAC. Designed for card extender termination and straddle orientation, this connector guarantees secure and stable connections. Operating in a wide temperature range from -65°C to 150°C, it is ideal for demanding industrial and commercial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on circuit boards. The ABC18DCKNS288 is a versatile solution for board-to-board connections, meeting the highest standards of performance and durability.