ABC18DCKN

Heilind Number:SULABC18DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DCKN
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DCKN

Detailed Description

Introducing the ABC18DCKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction with gold plating, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 36 positions spread across 2 rows, it offers versatile connectivity options. The contact type, Loop Bellow, guarantees secure mating, while the straight orientation and no mounting requirement facilitate easy installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for various industrial settings. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it space-efficient without compromising performance. Trust the ABC18DCKN for efficient and durable interconnection solutions in your electronic systems.