| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC18DCKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 36 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC18DCKS-S288 |
ABC18DCKS-S288
| Heilind Number: | SULABC18DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC18DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ABC18DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. Featuring a 2.54mm pitch and 36 positions, it ensures secure and reliable connections. The female gender, side hole mount type, and straddle orientation make it versatile for various PCB layouts. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it guarantees reliable performance in harsh environments. Gold-plated Beryllium Copper contacts and Matte Tin terminations further enhance its conductivity and longevity. Perfect for applications where high reliability is crucial, the ABC18DCKS-S288 is a top choice for engineers in the aerospace, defense, and industrial sectors.

