ABC18DCKS

Heilind Number:SULABC18DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DCKS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DCKS

Detailed Description

Introducing the ABC18DCKS, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and 36 positions, this connector offers seamless connectivity in even the most demanding environments. Its contact material, beryllium copper, and gold plating ensure optimal conductivity and durability, while the loop bellow contact type guarantees secure mating. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, reliability is guaranteed. The connector, featuring a sleek straight orientation and side hole mount type, is tailored for efficient assembly. Its compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 4.83mm, make it ideal for space-constrained setups. Suitable for various industries, from telecommunications to aerospace, the ABC18DCKS is your go-to solution for robust and high-speed connections. A choice that combines performance, quality, and versatility, this connector is a must-have for any professional looking to optimize their PCB designs.