ABC18DCKT

Heilind Number:SULABC18DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DCKT
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:36
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DCKT

Detailed Description

The ABC18DCKT Connector features a robust design crafted from PPS and Beryllium Copper, ensuring durability and reliable performance. With a dual-row layout and a 2.54mm pitch, this female connector offers efficient connectivity. Its threaded mount type and through-hole termination method guarantee secure attachment to PCBs. The 36 gold-plated contact loops provide excellent conductivity and corrosion resistance, suitable for high-voltage applications up to 700 VAC. Rated for an extensive operating temperature range from -65 to 150°C, this connector is ideal for use in challenging environments. Its compact size, with dimensions of 9.4mm in width and 15.49mm in height, makes it space-efficient on circuit boards. The matte tin termination plating ensures soldering integrity. Whether for board-to-board or card-edge connections, the ABC18DCKT is a dependable solution for various electronic systems.