ABC18DEYH

Heilind Number:SULABC18DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DEYH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:36
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DEYH

Detailed Description

The ABC18DEYH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 36 female contacts, this connector ensures reliable and efficient connectivity. The contact material is beryllium copper, plated with gold for optimal conductivity and durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for use in a wide range of environments. The cantilever contact type and thru-hole termination method make installation easy and secure. The connector's clearance hole mount type and straight orientation further enhance its versatility. With a tail length of 11.18mm (.44 in), connector height of 10.95mm (.431 in), and width of 8.38mm (.33 in), it offers a compact yet robust solution for your connectivity needs. The termination plating of matte tin ensures compliance with industry standards. Whether used in aerospace, defense, industrial, or other hi-rel applications, the ABC18DEYH guarantees superior performance and longevity.