ABC18DEYI

Heilind Number:SULABC18DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DEYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULABC18DEYI

Detailed Description

Introducing the ABC18DEYI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The 2-row, 36-position design with threaded mount and thru-hole termination offers secure and stable connection. Contacts made of Beryllium Copper with gold plating guarantee excellent conductivity and durability. Operating temperature range of -65 to 150°C makes it ideal for use in extreme conditions. With a compact form factor of 10.95mm connector height and 8.38mm connector width, it is perfect for space-constrained applications. Trust the ABC18DEYI for high-reliability connectivity in your PCB designs.