ABC18DRAH-S734

Heilind Number:SULABC18DRAH-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRAH-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRAH-S734
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC18DRAH-S734

Detailed Description

ABC18DRAH-S734 features a female connector with two rows, designed for through-hole clearance hole mounting. Its contact material is beryllium copper with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers high performance in power applications. The full bellow contact type and right-angle orientation make it ideal for space-saving board-to-board connections. This connector has 36 positions and a tail length of 3.18mm, meeting diverse connectivity needs. Operating in a wide temperature range from -65 to 150°C, it is suitable for various environments. Its compact size, with a height of 10.95mm and width of 8.38mm, suits space-constrained layouts. Terminated with matte tin, it ensures durability and compliance with industry standards. This product, categorized under Board to Board PCB Connectors and Card Edge Connectors, is a versatile solution for demanding electronic systems, offering high reliability and performance.