ABC18DRAH

Heilind Number:SULABC18DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRAH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRAH

Detailed Description

Introducing our SKU ABC18DRAH, a high-performance board-to-board PCB connector perfect for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a 2.54mm pitch and 36 positions, it offers ample connectivity options. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB layouts. With a voltage rating of 700VAC and operating temperature range of -65 to 150°C, it guarantees safe and efficient operation even in harsh environments. The gold-plated Beryllium Copper contacts provide excellent signal transmission, while the matte tin termination ensures secure soldering. Measuring at 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Trust the ABC18DRAH for high-reliability connections in your electronic designs.