ABC18DRAI

Heilind Number:SULABC18DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRAI
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRAI

Detailed Description

Introducing the ABC18DRAI, a high-performance PCB connector designed for demanding applications. This connector features a durable construction with PPS and Beryllium Copper materials, ensuring reliable connectivity in various environments. With a voltage rating of 700 VAC and an amperage of 3A, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and threaded mount type offer versatility in installation. Gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. With 36 positions and 2.54mm pitch, it allows for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Upgrade your systems with the ABC18DRAI for superior performance and durability.