| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC18DRAN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULABC18DRAN-S734 |
ABC18DRAN-S734
| Heilind Number: | SULABC18DRAN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC18DRAN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC18DRAN-S734, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 36 female contacts, this connector ensures reliable connectivity in your circuit boards. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The gold-plated contacts and matte tin termination guarantee optimal signal transmission while withstanding harsh environments with an operating temperature range of -65 to 150°C. Its right-angle orientation and no mounting design make it versatile for various board-to-board and card edge connections. With a voltage rating of 700VAC and an amperage of 3A, this connector meets stringent performance requirements. Trust the ABC18DRAN-S734 for secure and efficient PCB connectivity in critical systems.

