ABC18DRAN-S93

Heilind Number:SULABC18DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULABC18DRAN-S93

Detailed Description

The ABC18DRAN-S93 is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity. With a contact rating of 3A and 700VAC, it meets stringent power requirements. The female connector, with two rows of 36 positions each, offers ample connectivity options. Its Full Bellow contact type and Gold contact plating guarantee low contact resistance and high signal integrity. Designed for through-hole mounting, with a pitch of 2.54mm and right-angle orientation, it allows for easy and secure PCB assembly. The connector's operating temperature range of -65 to 150°C makes it suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space. The Matte Tin termination plating ensures durability. Perfect for aerospace, military, and industrial applications, the ABC18DRAN-S93 is a reliable solution for high-reliability connectivity needs.