ABC18DRAN

Heilind Number:SULABC18DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:36
SKU:SULABC18DRAN

Detailed Description

Introducing the ABC18DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of power and signal transmission requirements. The female connector offers 36 positions in a compact design, with a 2.54mm pitch and right-angle orientation for efficient PCB layout. Gold-plated contacts and full bellow contact type guarantee low contact resistance and high reliability. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is ideal for aerospace, defense, and other hi-rel applications. Trust in the ABC18DRAN for secure and durable board-to-board connections.