ABC18DRAS-S93

Heilind Number:SULABC18DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC18DRAS-S93

Detailed Description

Introducing the ABC18DRAS-S93, a high-performance board-to-board PCB connector designed for demanding industrial applications. This female connector features PPS & Beryllium Copper construction, ensuring durability and reliable conductivity. With a 2.54mm pitch and 36 positions spread across 2 rows, it offers versatile connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent signal transmission. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent power requirements. Its right-angle orientation and side-hole mount make it space-efficient and easy to install. With a wide operating temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's matte tin termination plating enhances solderability. Whether used in aerospace, defense, or telecommunications equipment, the ABC18DRASS93 ensures superior performance and longevity.