ABC18DRAS

Heilind Number:SULABC18DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC18DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC18DRAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:36
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC18DRAS

Detailed Description

Introducing the ABC18DRAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-hungry systems. The 2.54mm pitch and 36 positions allow for versatile board-to-board connections. Its right-angle orientation and side-hole mount type offer flexibility in installation, while the thru-hole termination method with gold contact plating guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable solution for aerospace, military, and industrial applications. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. Trust in the ABC18DRAS for seamless and durable PCB connectivity.